Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1427G

Handle, Steel, Round, 1.75 in., 0.25 in., 8-32, 0.562 in., Chrome, 3 in.
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427G.

Master Electronics

Datasheet1 page16 years ago
Datasheet3 pages20 years ago

Newark

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.96%

Supply Chain

Introduction Date2023-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1427N2
HANDLE, CHROME PLATED STEEL, ROUND, 3.5 IN., 1.5 IN., 0.25 IN., 8-32, 0.562 IN.
Bud IndustriesNBX-10975
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10220,10230,22220
Hammond1555FFPL
Galvanized Steel Inner Panel For 1554 Pb Series, 108mm Product Length, 76mm Product Depth
Bud IndustriesH-9166-B
PULL OUT HANDLE, 0.25 IN., 1.906 IN., 1.25 IN., #6-32, 1.906 IN., 0.281 IN.
Bud IndustriesH-9168-B
PULL OUT HANDLE, BRASS, CHROME, 1.25 IN., 3.25 IN., 0.25 IN., 6-32, 0.5 IN.
Hammond1427N
PULL OUT HANDLE, STEEL, ROUND, 1.2 IN., 0.375 IN., 10-32, CHROME, 3.5 IN.

Descriptions

Descriptions of Hammond 1427G provided by its distributors.

HANDLE, STEEL, ROUND, 1.75 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 3 IN.
handle - round metal 3" mounting hole center & 1.75" height 3.0" STEEL HANDLE KIT, CHROME (1.75 x 3.25 x 0.25) Hammond PN 1427G : UPC [623980512587]
HANDLE; Fixing Centres: 3"; Handle Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 8-32 UNC-2B; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Diameter - Imperial: 0.25"; External Diameter - Metric: 6.

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427G.