EBM-Papst DV6424

DC Fans Tubeaxial Fan, Diagonal, 172x160x51mm, 24VDC, 311.9CFM, 40W, 65dB, 4300RPM, Ball
$ 179.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst DV6424.

Master Electronics

Datasheet4 pages9 years ago

Newark

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-PapstQG030-198/14
Fan Blower, Tangential, 24 VDC, DC, 50 mm, 260.4 mm, 59 CFM
EBM-PapstQG030-303/14
Fan Blower, Tangential, 24 VDC, DC, 50 mm, 365.4 mm, 82 CFM
EBM-Papst6424H
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
254 mm x 254 mm x 89 mm Tube Axial Fan 24 VDC Ball Bearing 830CFM 62.1dBA 11" Wires
Orion Fans OD172SAP-24HTB DC Fan, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series

Descriptions

Descriptions of EBM-Papst DV6424 provided by its distributors.

DC Fans Tubeaxial Fan, Diagonal, 172x160x51mm, 24VDC, 311.9CFM, 40W, 65dB, 4300RPM, Ball
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 312 CFM
DC Fan Axial Ball Bearing 24V 16V to 28V 311.95CFM 65dB 171.5 X 159.7 X 50.8mm
DC FAN, 24V, 172X160X51MM, OBROUND, 311.9CFM, 40W, 65DBA, 4300RPM, WIRE LEADS
Axial Fan, 172Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:311.9Cfm; Noise Rating:65Dba; Power Rating:40W Rohs Compliant: Yes |Ebm-Papst DV6424
Current Rating Max. A = 1.9 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4300 / Flow Rate m³/h = 520 / Width mm = 160 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. A = 1.1 / Height mm = 172 / Nominal Voltage V = 24 / Noise Level dBA = 63 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV 6424
  • DV6424.
  • DV6424..