EBM-Papst QG030-303/14

Fan Blower, Tangential, 24 VDC, DC, 50 mm, 365.4 mm, 82 CFM
$ 113.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst QG030-303/14.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

TME

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-84.30%

Supply Chain

Country of OriginGermany
Introduction Date2011-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-PapstQG030-198/14
Fan Blower, Tangential, 24 VDC, DC, 50 mm, 260.4 mm, 59 CFM
EBM-PapstQG030-353/14
Dc Cross Flow Blower, 30 X 50Mm, 24V; Blower Type:Crossflow |Ebm-Papst QG030-353/14
EBM-Papst3214JN
DC axial fan, 24 V, 92 x 92 x 38 mm, 130 m³/h, 51 dB, ball bearing, ebm-papst, 3214 JN
DC Fan Axial Ball Bearing 24V 12V to 27.6V 99.94CFM 44dB 119 X 119 X 32mm
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.64CFM 51dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer

Descriptions

Descriptions of EBM-Papst QG030-303/14 provided by its distributors.

Fan Blower, Tangential, 24 VDC, DC, 50 mm, 365.4 mm, 82 CFM
CROSSFLOW BLOWER, 24VDC, 363X50MM, 82CFM, 8.5W, 51DBA, LEADWIRES, QG030 SERIES
Cross-flow blower Temperature range: -20 ... 60 °C Voltage: 16...28 VDC Weight: 380 g Fan type: Cross-Flow Fan Motor mounting side: right Termination: Stranded Wire 2-Pin Connecting cable: 300 mm Power consumption max.: 8.7 W Rated voltage: 24 VDC Revolution speed: 3800 rpm
Dc Cross Flow Blower, 30 X 50Mm, 24V; Blower Type:Crossflow; Supply Voltage:24Vdc; Voltage Type:Dc; Fan Frame Size:47.5Mm; External Depth:50Mm; Air Flow - Cfm:82Cfm; Air Flow - M3/Min:2.33M³/Min; Noise Rating:51Dba; Power Rating:8.5Wrohs Compliant: Yes |Ebm-Papst QG030-303/14

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • QG 030-303/14
  • QG030-303/14.
  • QG030-303/14..