EBM-Papst AC6200NMU

AC Fan Axial Ball Bearing 115V/230V 85V to 265V 206CFM 50dB 171.5 X 50.8mm
$ 287.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst AC6200NMU.

JRH Electronics

Datasheet16 pages12 years ago

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
+14.70%

Related Parts

EBM-Papst6212NM
DC axial fan, 12 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst, 6212 NM
EBM-PapstAC6200NM
AC Fan Axial Ball Bearing 115V 85V to 265V 206CFM 50dB 171.5 X 83.3mm Middle Speed
EBM-Papst6248NM
Dc Fans Tubeaxial Fan, 172X51Mm Round, 48Vdc, 206Cfm, 11.5W, 50Dba, Ball, Terminals
Orion Fans OD172SAP-24HTB DC Fan, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series
Fan;DC;172X51mm;12V;Terminals;230CFM | Orion Fans OD172SAP-12HTB
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 172 X 51mm High Speed

Descriptions

Descriptions of EBM-Papst AC6200NMU provided by its distributors.

AC Fan Axial Ball Bearing 115V/230V 85V to 265V 206CFM 50dB 171.5 X 50.8mm
Ac Fan, Axial, 172Mm X 51Mm, 230Vac; Nominal Rated Voltage Ac:115V/230V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:52Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:206Cfm; Noise Rating:50Dba; Power Rating:14W Rohs Compliant: Yes |Ebm-Papst AC6200NMU
Current Rating Max. mA = 255 / Operating Voltage Max. V = 265 / Operating Voltage Min. V = 85 / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 2850 / Flow Rate m³/h = 325 / Width mm = 172 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 84 / Height mm = 172 / Nominal Voltage V = 230 / Noise Level dBA = 50 / IP Rating = IP65 / Depth mm = 84

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst