EBM-Papst AC6200NM

AC Fan Axial Ball Bearing 115V 85V to 265V 206CFM 50dB 171.5 X 83.3mm Middle Speed
$ 159.767
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst AC6200NM.

IHS

Datasheet4 pages7 years ago

Burklin Elektronik

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-10.93%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-11

Related Parts

EBM-Papst6248NM
Dc Fans Tubeaxial Fan, 172X51Mm Round, 48Vdc, 206Cfm, 11.5W, 50Dba, Ball, Terminals
EBM-Papst6212NM
DC axial fan, 12 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst, 6212 NM
EBM-PapstAC6200NMU
AC Fan Axial Ball Bearing 115V/230V 85V to 265V 206CFM 50dB 171.5 X 50.8mm
Orion Fans OD172SAP-24HTB DC Fan, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor

Descriptions

Descriptions of EBM-Papst AC6200NM provided by its distributors.

AC Fan Axial Ball Bearing 115V 85V to 265V 206CFM 50dB 171.5 X 83.3mm Middle Speed
AC axial fan, 265 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst AC6200NM
AC Fans Tubeaxial Fan, 172x51mm, 115/230VAC, 206CFM, 14W, 50dB, 2850RPM, Ball, ACmaxx
FAN, ACMAXX, 171mm, 115/230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:172mm; External Depth:51mm; Noise Rating:50dBA; Flow Rate
Axial Fan Power consumption: 14 W Temperature range: -20 ... 70 °C Voltage: 85...265 VAC Weight: 900 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 290 mm Power consumption max.: 14 W Rated voltage: 230 VAC Revolution speed: 2850 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 6200 NM
  • AC6200 NM