EBM-Papst 99284-4-7320

Capacitor, Polypropylene Metallized, Cap 4 Uf, Vol-rtg 400 VAC, Radial
$ 6.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 99284-4-7320.

Farnell

Datasheet2 pages16 years ago
Datasheet2 pages20 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierWBR4-250A
Cap Aluminum Lytic 4uF 250V -10% to 100% (10.16 X 25.4mm) Axial 64 Ohm 35mA 2000h 85C
Cornell DubilierTC697
Cap Aluminum Lytic 4uF 450V -10% to 50% (15.875 X 28.575mm) Axial 43.47 Ohm 116mA 1000h 85C
KYOCERA AVXULD2G3R9MPD1TD
3.9UF 400 V ALUMINUM ELECTROLYTIC CAPACITOR, LD SERIES 20000H 10(DIA.)X12.5MM
ALUMINUM ELECTROLYTIC CAPACITOR, 3.9UF, 400V, 20%, RADIAL
Cornell DubilierNLW4-50
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 4uF, Through Hole Mount
NichiconULD2G3R9MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 3.9muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of EBM-Papst 99284-4-7320 provided by its distributors.

CAPACITOR, POLYPROPYLENE METALLIZED, CAP 4 UF, VOL-RTG 400 VAC, RADIAL
Motor Run Capacitor, Can, 4 uF, Stud Mount - M8, Wire Leaded, 28 mm, 55 mm
ALUMINUM ELECTROLYTIC CAPACITOR 4UF WIRE LEAD; Dielectric Type:-; Capacitor Case / Package:Can; Capacitance:4µF; Capacitance Tolerance:-; Capacitor Mounting:Stud Mount - M8; Voltage(AC):-; Capacitor Terminals:Wire Leaded
Aluminum Electrolytic Capacitor 4Uf Wire Lead; Rango De Producto:-; Capacidad:4Μf; Tolerancia, Capacitancia:-; Tensión Nominal:-; Diámetro:28Mm; Resistencia Esr:-; Altura:55Mm; Espaciado De Cable:-; Temperatura De Trabajo Mín.:-25°C |Ebm-Papst 99284-4-7320

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99284-4-7320.