Cornell Dubilier NLW4-50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 4uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier NLW4-50.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Sager Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-28

Related Parts

Cornell DubilierTC697
Cap Aluminum Lytic 4uF 450V -10% to 50% (15.875 X 28.575mm) Axial 43.47 Ohm 116mA 1000h 85C
Cornell DubilierWBR4-250A
Cap Aluminum Lytic 4uF 250V -10% to 100% (10.16 X 25.4mm) Axial 64 Ohm 35mA 2000h 85C
NichiconULD2G3R9MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 3.9muF ±20% 0.394Dia 10.00mm
KYOCERA AVXULD2G3R9MPD1TD
3.9UF 400 V ALUMINUM ELECTROLYTIC CAPACITOR, LD SERIES 20000H 10(DIA.)X12.5MM
ALUMINUM ELECTROLYTIC CAPACITOR, 3.9UF, 400V, 20%, RADIAL
LEX Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 3.9muF 400V

Descriptions

Descriptions of Cornell Dubilier NLW4-50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 4uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 50V
CAP ALUM 4.0UF 50V AXIAL
CAPACITOR; MINIATURES 50V
Aluminum Electrolytic Capacitor 4Uf 50V 20%, Axial; Rango De Producto:Serie Nlw; Capacidad:4Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:7.112Mm; Terminales Del Condensador:Conexión Axial; Resistencia Esr:50Ohm |Cornell Dubilier NLW4-50

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLW 4-50