EBM-Papst 99283-4-7320

Capacitor, Polypropylene Metallized, Cap 2 Uf, Vol-rtg 400 VAC, Radial
$ 7.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 99283-4-7320.

Farnell

Datasheet2 pages16 years ago

TME

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE1HA2R2SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicECA-1HM2R2
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR82CC4220AA70J
Cap Film 2.2uF 50V PET 5%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
KYOCERA AVXUVR1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of EBM-Papst 99283-4-7320 provided by its distributors.

CAPACITOR, POLYPROPYLENE METALLIZED, CAP 2 UF, VOL-RTG 400 VAC, RADIAL
Motor Run Capacitor, Can, 2 uF, Stud Mount - M8, Wire Leaded, 28 mm, 55 mm
Film Capacitor, Plastic, 2000uF, Chassis Mount
EBM PAPST 99283-4-7320 ALUMINUM ELECTROLYTIC CAPACITOR 2UF WIRE LEAD
MKP MOTOR CAPACITOR (WITHOUT FUSE), 400V, 2UF
Thrml Mgmt Access Fan Capacitor Plastic
Fan Accessories 2 UF CAP PLASTIC 400V
Capacitor, 2 MFD, 400VAC, Plastic
ALUMINUM ELECTROLYTIC CAPACITOR 2UF WIRE LEAD; Dielectric Type:-; Capacitor Case / Package:Can; Capacitance:2µF; Capacitance Tolerance:-; Capacitor Mounting:Stud Mount - M8; Voltage(AC):-; Capacitor Terminals:Wire Leaded

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst