Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE1HA2R2SR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 2.2muF ±20% 0.157Dia 4.00mm
$ 0.091
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1HA2R2SR.

Future Electronics

Datasheet5 pages10 years ago
Datasheet5 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
-13.27%

CAD Models

Download Panasonic EEE1HA2R2SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H2R2R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1VA2R2NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H2R2AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 2.2muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVA630ADA2R2MD55G
2.2uF 63V 12mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 2.2muF ±20% 0.118Dia 3.00mm

Descriptions

Descriptions of Panasonic EEE1HA2R2SR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 2.2muF ±20% 0.157Dia 4.00mm
Panasonic EEE1HA2R2SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 2.2uF 50V 20% (4 X 5.4mm) SMD 16mA 2000h 85°C T/R
Capacitor Aluminum 2.2uF 50VDC 20% 4 X 5.4mm SMD 16mA 2000 hr T/R
Aluminum Electrolytic Capacitors, 50V, 2.2µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
EEE-S Series 50 V 2.2 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 2.2 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 16 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE B, 2.2UF, 50V; Capacitor Application:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:4mm; Capacitor Mounting:SMD; Lead Spacing:1mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:16mA; External Depth:4.3mm; External Length / Height:5.4mm; External Width:4.3mm; Lead Cross-section Width:0.65mm; Lead Length:1.8mm; Leakage Current:3µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:B; Power Factor:0.12; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA2R2SR
  • EEE-1HA2R2SR.