EBM-Papst 8880A

AC Fan Sintec-Sleeve Bearing 230V 9W 50Hz 1750RPM 17.1CFM 26dB Flange Mount
$ 44.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8880A.

Farnell

Datasheet4 pages9 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+4.41%

Supply Chain

Country of OriginGermany
Introduction Date2016-11-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EBM-Papst3956L
AC Fan Ball Bearing 230V 6W 50Hz 1550RPM 18.3CFM 24dB Flange Mount
EBM-Papst3950L
Ac Fans Tubeaxial Fan, 92X92X25Mm, 230Vac, 18.2Cfm, 6W, 24Dba, 1550Rpm, Sleeve Bearing
EBM-Papst8850A
AC axial fan, 230 V, 80 x 80 x 38 mm, 36 m³/h, 31 dB, sintec slide bearing, ebm-papst 8850 A
AC Fan Axial Ball Bearing 230V 16CFM/20CFM 22dB/26dB 92.5 X 92.5 X 25mm
AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 20CFM, Flange Mount, Terminals
AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 22CFM, Flange Mount, Terminals

Descriptions

Descriptions of EBM-Papst 8880A provided by its distributors.

AC Fan Sintec-Sleeve Bearing 230V 9W 50Hz 1750RPM 17.1CFM 26dB Flange Mount
AC Fans Tubeaxial Fan, 80x80x38mm, 230VAC, 17.1CFM, 9W, 26dBA, 1750RPM, Sleeve Bearing
AC axial fan, 230 V, 80 x 80 x 38 mm, 29 m³/h, 26 dB, slide bearing, ebm-papst 8880 A
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Sin
Fan; AC; 230VAC; 80x80x38mm; 0.48m3/min; 26.0dB.
AC Fan, Axial Construction, 230V, 9W
ebm 8000 A, 80 x 80 x 38mm, 230 V , 29m3/h, 1750rpm
FAN, 80MM SQ X 38MM DP 230VAC 20CFM

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8880 A