Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8850A

Ac Fans Tubeaxial Fan, 80X80X38Mm, 230Vac, 21.2Cfm, 12.5W, 31Dba, 2150Rpm, Sleeve
$ 47.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8850A.

Farnell

Datasheet4 pages9 years ago

IHS

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-51.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst3950M
AC Fans Tubeaxial Fan, 92x92x25mm, 230VAC, 26.5CFM, 6W, 29dBA, 2150RPM, Sleeve Bearing
EBM-Papst3956M
AC Fan Ball Bearing 230V 6W 50Hz 2150RPM 26.5CFM 29dB Flange Mount
EBM-Papst8550TV
AC Fan Sintec-Sleeve Bearing 230V 12W 50Hz 2650RPM 23.5CFM 27dB Flange Mount
80 mm x 80 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 23CFM 23dBA Terminals
AC Fan Axial Ball Bearing 230V 16CFM/20CFM 22dB/26dB 92.5 X 92.5 X 25mm
AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 20CFM, Flange Mount, Terminals

Descriptions

Descriptions of EBM-Papst 8850A provided by its distributors.

Ac Fans Tubeaxial Fan, 80X80X38Mm, 230Vac, 21.2Cfm, 12.5W, 31Dba, 2150Rpm, Sleeve
AC FANS TUBEAXIAL FAN, 80X80X38MM; Available until stocks are exhausted
AC Fan Axial Sintec-Sleeve Bearing 230V 21.2CFM 31dB 79.5 X 79.5 X 38mm
AC Axial Fan, 230 V, Square, 80 mm, 38 mm, Sleeve Bearing, 21.2 CFM
Fan; AC; 230VAC; 80x80x38mm; 0.60m3/min; 31.0dB.
AC Fan, Axial Construction, 230V, 12.5W
Ac Tubeaxial Fan; |Ebm-Papst 8850A
FAN, 80MM SQ X 38MM DP 230VAC 27CFM

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8850 A