EBM-Papst 8506N

AC Fans AC Tubeaxial Fan, 80x80x38mm, 115VAC, 35.9CFM, 11W, 35dBA, 3300RPM, Ball Bearing
$ 37.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8506N.

IHS

Datasheet1 page9 years ago
Datasheet1 page26 years ago

Farnell

Master Electronics

element14 APAC

Factory Futures

Inventory History

3 month trend:
-5.69%

Supply Chain

Country of OriginGermany
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bud IndustriesCU-2103-B
Electronic Instrument Enclosure 2.25 in. H x 4.00 in. W x 2.25 in. D Aluminum Gray
Hammond1411HU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,4X2.2X2.2 IN
Bud IndustriesCU-3003-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 4X2.25X2.25 IN, MINIBOX
Hammond1411F
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X3 IN
Bud IndustriesSPB-3901
Pushbutton Enclosure 3.50 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
HammondEJ443
Latches Electrical Enclosure, 4 in H, 3 in D, 4 in W, type-3r, type-12, type-13, type-4, Steel

Descriptions

Descriptions of EBM-Papst 8506N provided by its distributors.

AC Fans AC Tubeaxial Fan, 80x80x38mm, 115VAC, 35.9CFM, 11W, 35dBA, 3300RPM, Ball Bearing
AC axial fan, 115 V, 80 x 80 x 38 mm, 61 m³/h, 35 dB, ball bearing, ebm-papst, 8506 N
AC FAN BALL 115V 11W 60HZ 3300RPM 35.9CFM 35DB FLANGE MNT
AC Fan Axial Ball Bearing 115V 35.9CFM 35dB( 79.5 X 79.5 X 38mm)
FAN, 80mm, 115VAC; Supply Voltage:115V; Current Type:AC; Fan Frame Size:80mm; External Depth:38mm; Noise Rating:35dBA; Flow Rate
Axial Fan Power consumption: 11 W Temperature range: -40 ... 95 °C Voltage: 115 VAC Weight: 490 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 11 W Rated voltage: 115 VAC Revolution speed: 3300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8506 N
  • 8506N.
  • 8506N..