What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1411F

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 4X2.2X3 in
$ 7.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411F.

Farnell

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.92%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1411H
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X2.2 IN
Bud IndustriesCU-2103-B
Electronic Instrument Enclosure 2.25 in. H x 4.00 in. W x 2.25 in. D Aluminum Gray
Bud IndustriesCU-2102-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 4X2.125X1.625 IN, MINIBOX
Hammond1411K
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X2.2X2.2 IN
Bud IndustriesCU-2104-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X2.25X2.25 IN, MINIBOX
Hammond1411G
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X1.6 IN

Descriptions

Descriptions of Hammond 1411F provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X3 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 4.0 X 2.2 X 3.0 (4 x 2.2 x 3) Hammond PN 1411F : UPC [623980486000] Color: Gray
ENCLOSURE, UTILITY, ALUMINIUM, GREY; Enclosure Material:Aluminium; Body Colour:Grey; External Height - Imperial:2.99"; External Height - Metric:76mm; External Width - Imperial:2.2"; External Width - Metric:56mm; External Depth - Imperial:4.02"; External Depth - Metric:102mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411F..