EBM-Papst 8414NML

DC Fan Axial Ball Bearing 24V 18V to 28V 26.5CFM 21dB( 80 X 80 X 25.4mm)
$ 24.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8414NML.

Farnell

Datasheet4 pages9 years ago

IHS

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-0.97%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst8414NGML
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 2050CFM 19dB( 80 X 80 X 25.4mm)
DC Fan Axial Ball Bearing 24V 12V to 27.6V 26.1CFM 19dB 80 X 80 X 25mm
DC Fan Axial Ball Bearing 24V 12V to 27.6V 26.1CFM 19dB 80 X 80 X 25mm
EBM-Papst8414NL
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 17dBA, 1500RPM, Ball Bearing
EBM-Papst8414NM
DC Fan Axial Ball Bearing 24V 18V to 28V 34.1CFM 27dB 80 X 80 X 25.4mm Middle Speed
DC Blower Centrifugal Ball Bearing 24V 12V to 25.2V 33.2CFM 55dB

Descriptions

Descriptions of EBM-Papst 8414NML provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 28V 26.5CFM 21dB( 80 X 80 X 25.4mm)
AXIAL FAN, 80MM, 24VDC; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:80mm; External Depth:25mm; Bearing Type:Ball Bearing; Air Flow - CFM:26.5CFM; Noise Rating:21dBA; Power Rating:1.1W; Rated Speed:2050r
Axial Fan, 80Mm, 24Vdc; Rango De Producto:Serie 8400N; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:26.5Cu.ft/Min; Rango De Flujo - Métrico:45M³/H |Ebm-Papst 8414NML
Current Rating Max. mA = 52 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2050 / Flow Rate m³/h = 42 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 36 / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 20 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8414 NML