Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8414NL

DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 17dBA, 1500RPM, Ball Bearing
$ 25.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8414NL.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Farnell

Burklin Elektronik

element14 APAC

Master Electronics

Inventory History

3 month trend:
+1.38%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EBM-Papst8414NGL
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 19.4CFM 12dB( 80 X 80 X 25.4mm) Low Speed
EBM-Papst8412NLE
ebm DC axial fan 8400 N, 80 x 80 x 25mm, 12 V dc, air flow volume33m³/h, speed1500rpm
EBM-Papst8412NGLV
DC Fans Tubeaxial Fan, 80x25mm, 12VDC, 19.4CFM, 1.1W, 12dB, 1500RPM, Ball, Leads
AC Fan Axial Ball Bearing 230V 160V to 253V 17CFM 28dB 80 X 80 X 38mm Low Speed
AC Fan Axial Ball Bearing 115V 17.6CFM/19.4CFM 23dB/25dB 80 X 80 X 38mm
AC Fan Axial Ball Bearing 115V 80V to 130V 22CFM 19dB 92 X 92 X 26mm Low Speed

Descriptions

Descriptions of EBM-Papst 8414NL provided by its distributors.

DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 17dBA, 1500RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 18V to 28V 19.4CFM 17dB 80 X 80 X 25.4mm Low Speed
ebm DC axial fan 8400 N, 80 x 80 x 25mm, 24 V dc, air flow volume33m³/h, speed1500rpm
FAN, 80X80X25mm, 24V DC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:80mm; External Depth:25mm; Noise Rating:17dBA; Flow Rate
Axial Fan Power consumption: 0.7 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 95 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 0.7 W Rated voltage: 24 VDC Revolution speed: 1500 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8414 NL