EBM-Papst 8414NGML

DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 2050CFM 19dB( 80 X 80 X 25.4mm)
$ 23.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8414NGML.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

Burklin Elektronik

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-20.93%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst8414NML
DC Fan Axial Ball Bearing 24V 18V to 28V 26.5CFM 21dB( 80 X 80 X 25.4mm)
DC Fan Axial Ball Bearing 24V 12V to 27.6V 26.1CFM 19dB 80 X 80 X 25mm
DC Fan Axial Ball Bearing 24V 12V to 27.6V 26.1CFM 19dB 80 X 80 X 25mm
EBM-Papst8414NL
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 17dBA, 1500RPM, Ball Bearing
EBM-Papst8314L
DC Fan Axial Ball Bearing 24V 12V to 31.5V 18.8CFM 24dB( 80 X 80 X 32mm) Low Speed
DC Blower Centrifugal Ball Bearing 24V 12V to 25.2V 33.2CFM 55dB

Descriptions

Descriptions of EBM-Papst 8414NGML provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 2050CFM 19dB( 80 X 80 X 25.4mm)
DC Fans Tubeaxial Fan, 80x80x25mm, 24VDC, 26.5CFM, 1.1W, 19dBA, 2050RPM, Sleeve Bearing
DC Fan Sintec-Sleeve Bearing 24V 1.1W 2050RPM 2050CFM 19dB Flange Mount
DC axial fan, 24 V, 80 x 80 x 25 mm, 45 m³/h, 19 dB, sintec slide bearing, ebm-papst 8414 NGML
Current Rating Max. mA = 60 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 2050 / Flow Rate m³/h = 42 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 40 / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 20 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8414 NGML