Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8412NME

Dc Fans Dc Tubeaxial Fan, 80X80X25Mm, 12Vdc, 34.1Cfm, 1W, 27Dba, 2600Rpm, Ball Bearing
$ 16.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412NME.

TME

Datasheet4 pages10 years ago

Burklin Elektronik

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+148%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
EBM-Papst8412NGMV
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 14V 34.1CFM 26dB 80 X 80 X 25.4mm
DC Fan Axial Ball Bearing 12V 8V to 13.8V 31.7CFM 28dB 80 X 80 X 25mm Middle Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
EBM-Papst3412NLE
DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 35.9CFM, 0.8W, 23dBA, 1950RPM, Ball Bearing

Descriptions

Descriptions of EBM-Papst 8412NME provided by its distributors.

Dc Fans Dc Tubeaxial Fan, 80X80X25Mm, 12Vdc, 34.1Cfm, 1W, 27Dba, 2600Rpm, Ball Bearing
ebm DC axial fan 8400 N, 80 x 80 x 25mm, 12 V DC, air flow volume58m³/h, speed2600rpm
DC Fan Axial Ball Bearing 12V 8V to 15V 34.1CFM 27dB 80 X 80 X 25.4mm
Axial Fan, 80Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:34.1Cfm; Noise Rating:27Dba; Power Rating:1W; Rated Speed:2600Rpm Rohs Compliant: Yes |Ebm-Papst 8412NME
Current Rating Max. mA = 108 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2600 / Flow Rate m³/h = 55 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 54 / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 26 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 NME