EBM-Papst 8412N/2GH

DC axial fan, 12 V, 80 x 80 x 25.4 mm, 79 m³/h, 37 dB, slide bearing, ebm-papst, 8412 N/2 GH
$ 19.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412N/2GH.

Master Electronics

Datasheet1 page10 years ago

Farnell

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-0.46%

Related Parts

EBM-Papst8412NGH
DC Fan Axial Sintec Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
EBM-Papst8414NGH
DC Fan Axial Sintec Bearing 24V 18V to 28V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
EBM-Papst8414NG
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 40.6CFM 32dB( 80 X 80 X 25.4mm)
92 mm x 92 mm x 25.4 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
92 mm x 92 mm x 25.4 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 8412N/2GH provided by its distributors.

DC axial fan, 12 V, 80 x 80 x 25.4 mm, 79 m³/h, 37 dB, slide bearing, ebm-papst, 8412 N/2 GH
DC Fan Axial Sleeve Bearing 12V 8V to 13.2V 45.91CFM 37dB 80 X 80 X 25.4mm
FAN, 80mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:80mm; External Depth:25mm; Noise Rating:37dBA; Flow Rate
Power Connection Type = 3-Pin Stranded Wire / Noise Level dBA = 37 / Nominal Voltage V = 12 / Width mm = 80 / Depth mm = 25 / Height mm = 80 / AC or DC Operation = DC / Operating Voltage Min. V = 8 / Operating Voltage Max. V = 15 / Flow Rate m³/h = 78 / Bearing Type = Sleeve / Fan Speed min-1 = 3600

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 N/2 GH
  • 8412 N/2GH
  • 8412 N2GH
  • 8412N2GH