EBM-Papst 8214J/2H3

DC axial fan, 24 V, 80 x 80 x 38 mm, 190 m³/h, 66 dB, ball bearing, ebm-papst, 8214 J/2H3
$ 85.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8214J/2H3.

JRH Electronics

Datasheet1 page18 years ago

Master Electronics

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-1.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-PapstRG160-28/14N
DC radial fan, 24 V, 220 x 220 x 56 mm, 209 m³/h, 66 dB, ball bearing, ebm-papst RG 160-28/14 N
Sanyo Denki9GV0624P1G031
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 84CFM 66dB 60 X 60 X 38mm
EBM-Papst3214JH
DC axial fan, 24 V, 92 x 92 x 38 mm, 146 m³/h, 55 dB, ball bearing, ebm-papst 3214 JH
EBM-Papst4414FNN
DC axial fan, 24 V, 119 x 119 x 25 mm, 200 m³/h, 52 dB, ball bearing, ebm-papst, 4414 FNN
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 8214J/2H3 provided by its distributors.

DC axial fan, 24 V, 80 x 80 x 38 mm, 190 m³/h, 66 dB, ball bearing, ebm-papst, 8214 J/2H3
DC Fans Tubeaxial Fan, 80x38mm, 24VDC, 112CFM, Speed Signal, Open Collector, S-Force
DC Fan Axial Ball Bearing 24V 12V to 27.6V 112CFM 66dB 80 X 80 X 38.15mm
Axial Fan, 80Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:111.8Cfm; Noise Rating:66Dba; Power Rating:25W; Rated Speed:12000Rpm Rohs Compliant: Yes |Ebm-Papst 8214J/2H3
Current Rating Max. A = 1.2 / Operating Voltage Max. V = 27.6 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 12000 / Flow Rate m³/h = 190 / Width mm = 80 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 470 / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 65 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8214 J/2 H3
  • 8214 J/2H3
  • 8214 J2H3
  • 8214J-2H3
  • 8214J2H3