Sanyo Denki 9GV0624P1G031

DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 84CFM 66dB 60 X 60 X 38mm
$ 22.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9GV0624P1G031.

Newark

Datasheet4 pages16 years ago

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-13.25%

Supply Chain

Introduction Date2023-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 12V to 27.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed
Sanyo Denki9G0624G101
DC Fan Axial Ball Bearing 24V 14V to 27.6V 65CFM 58dB 60 X 60 X 38mm
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.64CFM 51dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer
DC Fan Ball Bearing 24V 0.4A 9.6W 5700RPM 84.1CFM 55.2dB Flange Mount
DC Fan Axial Ball Bearing 24V 12V to 27.6V 99.94CFM 44dB 119 X 119 X 32mm

Descriptions

Descriptions of Sanyo Denki 9GV0624P1G031 provided by its distributors.

DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 84CFM 66dB 60 X 60 X 38mm
DC Fans DC Axial Fan, 60x60x38mm, 24VDC, Guide Vane, Ribless, Tachometer, PWM
AXIAL FAN, 1.4A, 24V; Supply Voltage:24V; AXIAL FAN, 1.4A, 24V; Supply Voltage:24V; Current Type:DC; Fan Frame Size:60mm; External Depth:38mm; Noise Rating:66dBA; Flow Rate - Imperial:84cu.ft/min; Flow Rate - Metric:2.37
Current Rating Max. A = 1.4 / Operating Voltage Max. V = 27.6 / Operating Voltage Min. V = 20.4 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 16000 / Flow Rate m³/h = 142.2 / Width mm = 60 / Power Connection Type = 4-Pin Stranded Wire / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 66 / Depth mm = 38

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9GV0624P1G031.