EBM-Papst 614NHH-119

DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 3W, 41dBA, 6850RPM, Ball Bearing
$ 30.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614NHH-119.

IHS

Datasheet4 pages9 years ago

Master Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-90.53%

Supply Chain

Country of OriginGermany
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst624HH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 2.9W, 43dBA, 8200RPM, Ball Bearing
EBM-Papst614NHH
DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 41 dB, ball bearing, ebm-papst 614 NHH
EBM-Papst614NGHH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 3.8W, 43dBA, 6850RPM, Sintec Bearing
DC Fan Vapo Bearing 24V 0.049A 1.2W 2600RPM 33CFM 28dB Flange Mount
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm FG Signal/RD Signal/PWM

Descriptions

Descriptions of EBM-Papst 614NHH-119 provided by its distributors.

DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 3W, 41dBA, 6850RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 18V to 28V 32.96CFM 41dB 60 X 60 X 25.4mm
Current Rating Max. mA = 145 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6850 / Flow Rate m³/h = 54 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 85 / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 42 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 NHH-119
  • 614NHH119