Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion OD8025-24HB

DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 × 80 × 25mm FG Signal/RD Signal/PWM
$ 7.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD8025-24HB.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page16 years ago
Datasheet1 page0 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+425%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 30dB 80 X 80 X 25mm
92 mm x 92 mm x 25.4 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 15V to 27.6V 34.6CFM 32.5dB 80 X 80 X 20mm
DC Fans DC Fan, 80x80x25mm, 24VDC, 41CFM, 1.8W, 33dBA, 3200RPM, 2Ball, Auto Restart
DC Fan Axial Vapo Bearing 24V 41CFM 33dB 80 X 80 X 25mm High Speed

Descriptions

Descriptions of Orion OD8025-24HB provided by its distributors.

DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 × 80 × 25mm FG Signal/RD Signal/PWM
80x80x25mm Tubeaxial Fan 24 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
AXIAL FAN, 40CFM, 35DB, 24VDC, 80X25MM;; AXIAL FAN, 40CFM, 35DB, 24VDC, 80X25MM; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 80mm; External Depth: 25mm; Bearing Type: Ball Bearing; Air Flow - CFM: 40CFM; N
Current Rating Max. mA = 100 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3100 / Flow Rate m³/h = 68 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 35 / Depth mm = 25

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8025-24HB.