EBM-Papst 5118N

Dc Fans Tubeaxial Fan, 135X135X38Mm, 48Vdc, 147.1Cfm, 9.5W, 48Dba, 2900Rpm, Ball Bearing
$ 87.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5118N.

JRH Electronics

Datasheet2 pages9 years ago

IHS

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 48V 24V to 55.2V 120CFM 51dB 120 X 120 X 32mm High Speed
127 mm x 127 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 140CFM 46dBA 12" Wires
120 mm x 120 mm x 32 mm Tube Axial Fan 48 VDC Ball Bearing 90CFM 25dBA 12" Wires
EBM-Papst4418M
DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
EBM-Papst5218NH
DC Fan Axial Ball Bearing 48V 36V to 56V 148.3CFM 51dB 127 X 127 X 38mm High Speed
EBM-Papst5218NM
DC Fan Axial Ball Bearing 48V 40V to 56V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed

Descriptions

Descriptions of EBM-Papst 5118N provided by its distributors.

Dc Fans Tubeaxial Fan, 135X135X38Mm, 48Vdc, 147.1Cfm, 9.5W, 48Dba, 2900Rpm, Ball Bearing
DC Fan Axial Ball Bearing 48V 24V to 60V 147.1CFM 48dB 135 X 135 X 38mm
DC Axial Fan, 48 V, Square, 135 mm, 38 mm, Ball Bearing, 153 CFM
Fan; DC; 48VDC; 135x135x38mm; 4.33m3/min; 48.0dB.
DC Fan, Axial Construction, 48V, 9.5W
48VDC Square - 135mm L x 135mm H Ball 147.0 CFM
Current Rating Max. mA = 230 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 24 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2900 / Flow Rate m³/h = 260 / Width mm = 135 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 100 / Height mm = 135 / Nominal Voltage V = 48 / Noise Level dBA = 48 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5118 N
  • 5118N.