EBM-Papst 4850N

AC Fan Sintec Bearing 230V 10W 50Hz/60Hz 1800RPM 58.9CFM 32dB Flange Mount
$ 35.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4850N.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages18 years ago

IHS

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-12.20%

Supply Chain

Country of OriginGermany
Introduction Date2008-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J
Hammond1590BB
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, natural, IP54, 1590BB
Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES

Descriptions

Descriptions of EBM-Papst 4850N provided by its distributors.

AC Fan Sintec Bearing 230V 10W 50Hz/60Hz 1800RPM 58.9CFM 32dB Flange Mount
AC Fans AC Tubeaxial Fan, 119x119x38mm, 230VAC, 58.9CFM, 10W, 32dBA, 1800RPM, Sleeve Bearing
AC axial fan, 230 V, 119 x 119 x 38 mm, 100 m³/h, 32 dB, slide bearing, ebm-papst 4850 N
FAN, 119mm, 230VACC, 100M3/H, 32DBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:32dBA; Flow Rate
Axial Fan Power consumption: 10 W Temperature range: -10 ... 70 °C Voltage: 230 VAC Weight: 550 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 10 W Rated voltage: 230 VAC Revolution speed: 1800 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4850 N