Bud Industries CU-473

Enclosure, Aluminum, Die Cast, Natural, 4.688X3.688X1.34 in, Econobox Series
$ 10.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-473.

Electro Sonic

Datasheet1 page17 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+25.43%

Related Parts

Bud IndustriesCU-5473
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Hammond1590BB
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, natural, IP54, 1590BB
Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Hammond1550M
Die Cast Enclosure 1550 120.4x100.4x35.37mm Die-Cast Aluminium Aluminium IP54
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesAN-2863-A
BUD Aluminum Enclosure with Mounting Flanges (4.9 X 3.2 X 1.6 In) Item Number : AN-2863-A

Descriptions

Descriptions of Bud Industries CU-473 provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Enclosure Wall Mount; Aluminum; HxWxD: 4.68 x 3.68 x 1.34 in.
Bud Industries CU-473 Econobox, Aluminum, 4.7x3.7x1.3 in, Econobox Series
BUD Econobox Aluminum Box (4.7 X 3.7 X 1.3 In) Item Number : CU-473
Natural Diecast Aluminum 4.68 x 3.68 x 1.34 inch Econobox
IP68 NEMA 6P Box with Clear Cover PN-1336-AC, IP68 NEMA 6P Box with Clear Cover (4.7 X 4.7 X 2.4 In)
Die Cast Boxes 4.68X3.68X1.18 NAT
ER - Econobox; Aluminum Alloy;
RS APAC
BOX ALUM NAT 4.688"L X 3.688"W
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 34mm; External Width - Metric: 93mm; External Depth - Metric: 119mm; IP Rating: -; Body Color: Natural; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU473