Descriptions of EBM-Papst 4580N provided by its distributors.
Ac Fans Tubeaxial Fan, 119X119X38Mm, 230Vac, 72.4Cfm, 18W, 41Dba, 2350Rpm, Sleeve
AC Fan Axial Sintec-Sleeve Bearing 230V 41CFM 41dB 119 X 119 X 38mm
Ac Fan Sintec-Sleeve Bearing 230V 18W 50Hz/Ebm Papst |Ebm-Papst 4580N
AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Sleeve Bearing, 72.4 CFM
AC axial fan, 230 V, 119 x 119 x 38 mm, 123 m³/h, 41 dB, sintec slide bearing, ebm-papst, 4580 N
ebm 4000 N, 119 x 119 x 38mm, 230 V , 123m3/h, 2350rpm
Fan; AC; 230VAC; 119x119x38mm; 2.05m3/min; 41.0dB.
AC Fan, Axial Construction, 230V, 16.5W
FAN AXIAL 119X38MM 230VAC TERM
Axial Fan Power consumption: 18 W Temperature range: -10 ... 55 °C Voltage: 230 VAC Weight: 550 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 18 W Rated voltage: 230 VAC Revolution speed: 2350 rpm