EBM-Papst 4414/2HHP

DC axial fan, 24 V, 119 x 119 x 38 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 4414/2 HHP
$ 39.929
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414/2HHP.

IHS

Datasheet4 pages6 years ago

Newark

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1591GBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GBK
Hammond1591GSBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GSBK
Hammond1591GFLBK
Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Black Flanged Lid Flame Retardant ABS
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-389
Bud Style G CU-389 Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black

Descriptions

Descriptions of EBM-Papst 4414/2HHP provided by its distributors.

DC axial fan, 24 V, 119 x 119 x 38 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 4414/2 HHP
DC Fan Axial Ball Bearing 24V 18V to 28V 285CFM 55dB 119 X 119 X 38mm High Speed
Axial Fan, 119Mm, 24V, 167.74Cfm, 55Dba; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:167.74Cfm; Noise Rating:55Dba; Power Rating:12W Rohs Compliant: Yes |Ebm-Papst 4414/2HHP
Axial Fan CAT Catalogue Description 4: With Tachometer and PWM-Signal Power consumption: 12 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 270 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400H Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 12 W Rated voltage: 24 VDC Revolution speed: 5000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414/2 HHP