Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591GFLBK

Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Black Flanged Lid Flame Retardant ABS
$ 6.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591GFLBK.

HQonline

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+333%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1591GSFLBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GSFLBK
Hammond1591GBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GBK
Hammond1591GSBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GSBK
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-388
Bud Industries CU-388 Utility Box, Style G, Plastic, 4.3x3.1x1.5 in, Utilibox Series
Bud IndustriesCU-389-MB
Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series

Descriptions

Descriptions of Hammond 1591GFLBK provided by its distributors.

Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Black Flanged Lid Flame Retardant ABS
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,4.75X3.69X1.18 IN,1591 SERIES
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GFLBK
Hammond 1591GFLBK Multipurpose FRABS Enclosure Flanged Lid 121 x 94 x 34 Black
BOX, ABS, IP54, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 121mm; External Width - Metric: 94mm; External Depth - Metric: 34mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Ex
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 93.8 / External Depth mm = 121 / External Height mm = 33.8 / Internal Width mm = 87.36 / Internal Depth mm = 116.26 / Internal Height mm = 29.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM