EBM-Papst 4412L

Dc Fans Tubeaxial Fan, 119X119X38Mm, 12Vdc, 88.3Cfm, 2.5W, 37Dba, 2700Rpm, Ball Bearing
$ 45.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412L.

IHS

Datasheet4 pages6 years ago

Sager Electronics

TME

Master Electronics

element14 APAC

Inventory History

3 month trend:
-8.13%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1591GBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GBK
Hammond1591GSBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GSBK
Hammond1591GFLBK
Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Black Flanged Lid Flame Retardant ABS
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-389
Bud Style G CU-389 Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black

Descriptions

Descriptions of EBM-Papst 4412L provided by its distributors.

Dc Fans Tubeaxial Fan, 119X119X38Mm, 12Vdc, 88.3Cfm, 2.5W, 37Dba, 2700Rpm, Ball Bearing
Axial Fan, 119Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:88.3Cfm; Noise Rating:37Dba; Power Rating:2.5W; Rated Speed:2700Rpm Rohs Compliant: Yes |Ebm-Papst 4412L
Axial Fan Power consumption: 2.2 W Temperature range: -20 ... 80 °C Voltage: 7...14 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 600J Termination: Stranded Wire 2-Pin Power consumption max.: 2.2 W Rated voltage: 12 VDC Revolution speed: 2700 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 L