EBM-Papst 4412/2HHP

DC axial fan, 12 V, 119 x 119 x 38 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 4412/2 HHP
$ 44.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412/2HHP.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

Sager Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-8.05%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1591GBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GBK
Hammond1591GSBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GSBK
Aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, black (RAL 9005), IP54, 1455L1201BK
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-389
Bud Style G CU-389 Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black

Descriptions

Descriptions of EBM-Papst 4412/2HHP provided by its distributors.

DC axial fan, 12 V, 119 x 119 x 38 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 4412/2 HHP
AXIAL FAN, 119MM, 12VDC, 167.7CFM, 55DBA; AXIAL FAN, 119MM, 12VDC, 167.7CFM, 55DBA; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 119mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 167.
Axial Fan CAT Catalogue Description 4: With Tachometer and PWM-Signal Power consumption: 13 W Temperature range: -20 ... 70 °C Voltage: 7...14.5 VDC Weight: 270 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400H Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 13 W Rated voltage: 12 VDC Revolution speed: 5000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412/2 HHP