Hammond 1455L1201BK

Aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, black (RAL 9005), IP54, 1455L1201BK
$ 23.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455L1201BK.

Electro Sonic

Datasheet1 page19 years ago
Datasheet6 pages8 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-3.90%

Supply Chain

Country of OriginCanada
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 30 mm, black (RAL 9005), IP54, 1455L1202BK
Hammond1455L1202
Die-cast aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, natural, IP54, 1455L1202
Aluminum enclosure, (L x W x H) 220 x 103 x 31 mm, black (RAL 9005), IP54, 1455L2202BK
Bud IndustriesEXT-9165
Bud Industries EXT-9165 Extruded Enclosure, Aluminum, Panels, 1.1x4.1x3.9 in, EXT Series
Bud IndustriesEXT-9166
Bud Industries EXT-9166 Extruded Enclosure, Aluminum, Panels, 1.2x5.1x3.9 in, EXT Series

Descriptions

Descriptions of Hammond 1455L1201BK provided by its distributors.

Aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, black (RAL 9005), IP54, 1455L1201BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X4.06X1.2 IN,1455 SERIES
black extruded aluminum enclosure w/ metal end panels 103 X 30.5 X 120MM ALM EXTRUSN (4.72 x 4.06 x 1.22) Hammond PN 1455L1201BK : UPC [623980764658] Color: Black
BOX, BLACK, ALUMINIUM END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 30.5mm; External Width - Metric: 103mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Bla

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM