EBM-Papst 4394

DC Fan Axial Ball Bearing 24V 12V to 28V 100CFM 45dB 119 X 119 X 32mm
$ 47.571
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4394.

Farnell

Datasheet2 pages23 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-13.32%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-11

Related Parts

EBM-Papst4314S
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100CFM, 5W, 45dBA, Ball Bearing, Lead Wires
EBM-Papst4314/12
DC Fan Axial Ball Bearing 24V 12V to 28V 100.1CFM 45dB 119 X 119 X 32mm
EBM-Papst4484F
DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst, 4484 F
DC Fan Axial Ball Bearing 12V 7V to 13.8V 77CFM 45dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed

Descriptions

Descriptions of EBM-Papst 4394 provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 100CFM 45dB 119 X 119 X 32mm
DC AXIAL FAN, 119mm SQ; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:32mm; Noise Rating:45dBA; Flow Rate
Axial Fan, 119Mm, 24Vdc; Rango De Producto:Serie 4300; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:100Cu.ft/Min; Rango De Flujo - Métrico:2.8M³/Min |Ebm-Papst 4394

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4394.