EBM-Papst 4184NGX

DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 31.5V 94.17CFM 44dB 119 X 119 X 38mm
$ 43.003
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4184NGX.

JRH Electronics

Datasheet4 pages6 years ago

IHS

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-16.16%

Supply Chain

Country of OriginGermany
Introduction Date2008-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4314G
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Sleeve Bearing
EBM-Papst4314
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fan Axial Ball Bearing 24V 12V to 27.6V 99.94CFM 44dB 119 X 119 X 32mm
OD1238 Series 2800 RPM 120 x 120 x 38 mm 140 CFM 24 V Dual Ball Bearing DC Fan

Descriptions

Descriptions of EBM-Papst 4184NGX provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 31.5V 94.17CFM 44dB 119 X 119 X 38mm
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 94.2CFM, 3.5W, 44dBA, 2800RPM, Sintec
FAN, 119mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:44dBA; Flow Rate
Axial Fan Power consumption: 3.5 W Temperature range: -10 ... 75 °C Voltage: 24 VDC Weight: 390 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 3.5 W Rated voltage: 24 VDC Revolution speed: 2800 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4184 NGX
  • 4184NGX.
  • 4184NGX..