EBM-Papst 4114NX

Fan, Axial, 24VDC, 119X119X38MM, 98.88 Cfm, 4.5W, 3200RPM, Ball, IP20
$ 59.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4114NX.

Farnell

Datasheet1 page23 years ago

Inventory History

3 month trend:
-25.77%

Related Parts

DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
DC Fan Axial Ball Bearing 24V 16V to 28V 140CFM 61dB 119 X 119 X 38mm
EBM-Papst4414FNH
DC Fan Axial Ball Bearing 24V 18V to 26.4V 132.4CFM 55dB 119 X 119 X 25.4mm High Speed
EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
AC Fan Axial Ball Bearing 220V to 240V 97CFM/117CFM 45dB/50dB 120 X 120 X 38mm Super High Speed
AC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed

Descriptions

Descriptions of EBM-Papst 4114NX provided by its distributors.

FAN, AXIAL, 24VDC, 119X119X38MM, 98.88 CFM, 4.5W, 3200RPM, BALL, IP20
Dc Fans Dc Tubeaxial Fan, 24Vdc, 59Dba, Ball Bearing
ebm-papst 4114NX DC Axial Fans
Current Rating Max. mA = 273 / Operating Voltage Max. V = 31.5 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3200 / Flow Rate m³/h = 168 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 100 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 49 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst