Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4414FNH

DC Fan Axial Ball Bearing 24V 18V to 26.4V 132.4CFM 55dB 119 X 119 X 25.4mm High Speed
$ 51.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414FNH.

JRH Electronics

Datasheet4 pages10 years ago

TME

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+3.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst4414FNN
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V DC, air flow volume200m³/h, speed4850rpm
EBM-Papst4414H
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing
DC Fan Ball Bearing 24V 0.49A 11.8W 4500RPM 150CFM 54dB Flange Mount
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.64CFM 51dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer
DC FAN, 24V, 0.5A, 80X80X38MM, 99CFM, 57DBA, 13W, 6300RPM, WIRE LEADS

Descriptions

Descriptions of EBM-Papst 4414FNH provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 26.4V 132.4CFM 55dB 119 X 119 X 25.4mm High Speed
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V dc, air flow volume225m³/h, speed5400rpm
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 132.4CFM, 12W, 55dBA, 5400RPM, Ball Bearing
Axial Fan, Square, 24V DC, Fiberglass Reinforced Plastic, 4 11/16 in W.
FAN, 119mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:25mm; Noise Rating:55dBA; Flow Rate
Axial Fan Power consumption: 12 W Temperature range: -20 ... 70 °C Voltage: 18...26 VDC Weight: 240 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400FN Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 12 W Rated voltage: 24 VDC Revolution speed: 5400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 FNH