EBM-Papst 4114N/2H4

DC axial fan, 24 V, 119 x 119 x 38 mm, 351.1 m³/h, 66 dB, ball bearing, ebm-papst, 4114 N/2 H4
$ 70.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4114N/2H4.

Master Electronics

Datasheet2 pages20 years ago

Newark

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.50%

Supply Chain

Country of OriginGermany
Introduction Date2019-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 18V to 27.6V 243.2CFM 66dB 120 X 120 X 38mm
EBM-Papst4114NHH
DC axial fan, 24 V, 119 x 119 x 38 mm, 260 m³/h, 60 dB, ball bearing, ebm-papst, 4114 NHH
EBM-Papst5214NH
DC Fan Axial Ball Bearing 24V 12V to 28V 148.3CFM 51dB 127 X 127 X 38mm High Speed
EBM-Papst4184NXHH
DC axial fan, 24 V, 119 x 119 x 38 mm, 249.9 m³/h, 60 dB, ball bearing, ebm-papst, 4184 NXHH
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
DC Fan Axial Ball Bearing 24V 150CFM 52dB 120 X 120 X 38mm Low Speed/High Performance

Descriptions

Descriptions of EBM-Papst 4114N/2H4 provided by its distributors.

DC axial fan, 24 V, 119 x 119 x 38 mm, 351.1 m³/h, 66 dB, ball bearing, ebm-papst, 4114 N/2 H4
DC Fan Axial Ball Bearing 24V 16V to 30V 206.7CFM 66dB 119 X 119 X 38mm
FAN, 119mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:67dBA; Flow Rate
Current Rating Max. A = 1 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6800 / Flow Rate m³/h = 350 / Width mm = 119 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 950 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 67 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114 N/2 H4
  • 4114N2H4