Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4184NXHH

ebm DC axial fan 4100 N, 119 x 119 x 38mm, 24 V DC, air flow volume260m³/h, speed4900rpm
$ 66.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4184NXHH.

JRH Electronics

Datasheet3 pages13 years ago

element14 APAC

Master Electronics

Newark

TME

Inventory History

3 month trend:
-17.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
EBM-Papst4414FNN
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V DC, air flow volume200m³/h, speed4850rpm
EBM-Papst4414H
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart
DC Fan Axial Ball Bearing 24V 150CFM 52dB 120 X 120 X 38mm Low Speed/High Performance

Descriptions

Descriptions of EBM-Papst 4184NXHH provided by its distributors.

ebm DC axial fan 4100 N, 119 x 119 x 38mm, 24 V DC, air flow volume260m³/h, speed4900rpm
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 147.1CFM, 12.2W, 60dBA, 4400RPM, Ball
DC Fan Ball Bearing 24V 12.2W 4400RPM 147.1CFM 60dB Flange Mount
DC Fan Axial Ball Bearing 24V 12V to 25V 147.1CFM 60dB 119 X 119 X 38mm
AXIAL FAN, 119MM, 24V, 153.03CFM, 60DBA; Supply Voltage: 24V; Fan Frame Size: 119mm; External Depth: 38mm; Product Range: -; Flow Rate - Imperial: 153.03cu.ft/min; Flow Rate - Metric: 260m /h; Noise Rating: 60
Current Rating Max. mA = 590 / Operating Voltage Max. V = 25 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4900 / Flow Rate m³/h = 260 / Width mm = 119 / Current Rating Min. mA = 240 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 60 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4184 NXHH
  • 4184NXHH.