EBM-Papst 4112NH4

DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 208.9CFM, 32W, 67dBA, 6800RPM, Ball Bearing
$ 69.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4112NH4.

IHS

Datasheet1 page8 years ago

Master Electronics

Sager Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4118NH4
DC Fan Axial Ball Bearing 48V 36V to 60V 208.9CFM 67dB 119 X 119 X 38mm
EBM-Papst4112NH3
DC axial fan, 12 V, 119 x 119 x 38 mm, 310 m³/h, 64 dB, ball bearing, ebm-papst, 4112 NH3
EBM-Papst4112NHH
Dc Fans Tubeaxial Fan, 119X119X38Mm, 12Vdc, 152.9Cfm, 13.3W, 60Dba, 5000Rpm, Ball
DC FAN, 12V, 3.6A, 120X120X38MM, 226CFM, 65DBA, 5000RPM, WIRE LEADS
DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 243CFM, Flange Mount, Lead Wires
DC Fan Axial Ball Bearing 24V 18V to 27.6V 243.2CFM 66dB 120 X 120 X 38mm

Descriptions

Descriptions of EBM-Papst 4112NH4 provided by its distributors.

DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 208.9CFM, 32W, 67dBA, 6800RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 9V to 14V 208.9CFM 67dB 119 X 119 X 38mm
Dc Fan, Axial, 119Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:208.9Cfm; Noise Rating:67Dba; Power Rating:32W; Rated Speed:6800Rpm Rohs Compliant: Yes |Ebm-Papst 4112NH4
Axial Fan Power consumption: 32 W Temperature range: -20 ... 65 °C Voltage: 9...14 VDC Weight: 390 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4100N Termination: Stranded Wire 2-Pin Power consumption max.: 32 W Rated voltage: 12 VDC Revolution speed: 6800 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4112 NH4