EBM-Papst 4112NHH

DC axial fan, 12 V, 119 x 119 x 38 mm, 260 m³/h, 60 dB, ball bearing, ebm-papst, 4112NHH
$ 58.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4112NHH.

IHS

Datasheet4 pages9 years ago

Sager Electronics

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.07%

Supply Chain

Country of OriginGermany
Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-PapstDV5212N
DC Fans Tubeaxial Fan, 127x127x38mm, 12VDC, 158.9CFM, 21W, 56dBA, 5000RPM, Ball Bearing
EBM-PapstDV4112N
DC Fan Axial Ball Bearing 12V 9V to 15V 161.9CFM 61dB 119 X 119 X 38mm
EBM-Papst4412H
DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 141.3CFM, 8.9W, 50dBA, 4300RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Axial Ball Bearing 12V 10V to 13.8V 144CFM 54dB 127 X 127 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 135.8CFM 48.2dB 120 X 120 X 38mm Super High Speed

Descriptions

Descriptions of EBM-Papst 4112NHH provided by its distributors.

DC axial fan, 12 V, 119 x 119 x 38 mm, 260 m³/h, 60 dB, ball bearing, ebm-papst, 4112NHH
DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 152.9CFM, 13.3W, 60dBA, 5000RPM, Ball
DC Fan Axial Ball Bearing 12V 9V to 15V 152.9CFM 60dB 119 X 119 X 38mm
Axial Fan, 119Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:152.9Cfm; Noise Rating:60Dba; Power Rating:15.5W; Rated Speed:5000Rpm Rohs Compliant: Yes |Ebm-Papst 4112NHH
Axial Fan Power consumption: 13.3 W Temperature range: -20 ... 65 °C Voltage: 9...15 VDC Weight: 390 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4100N Termination: Stranded Wire 2-Pin Power consumption max.: 13.3 W Rated voltage: 12 VDC Revolution speed: 5000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4112 NHH