EBM-Papst 4112N/2H4

DC Fan Axial Ball Bearing 12V 9V to 14V 211.8CFM 67dB 119 X 119 X 38mm
$ 80.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4112N/2H4.

JRH Electronics

Datasheet2 pages19 years ago

Newark

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+26.94%

Related Parts

EBM-Papst5212NH
DC Fan Axial Ball Bearing 12V 7V to 14V 148.3CFM 51dB 127 X 127 X 38mm High Speed
EBM-Papst4112NHH
DC axial fan, 12 V, 119 x 119 x 38 mm, 260 m³/h, 60 dB, ball bearing, ebm-papst, 4112NHH
DC Fan Axial Ball Bearing 12V 10V to 13.8V 144CFM 54dB 127 X 127 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 135.8CFM 48.2dB 120 X 120 X 38mm Super High Speed
DC Fan Ball Bearing 12V 1.6A 19.2W 4200RPM 190CFM 54dB Flange Mount
DC FAN, 12V, 3.6A, 120X120X38MM, 226CFM, 65DBA, 5000RPM, WIRE LEADS

Descriptions

Descriptions of EBM-Papst 4112N/2H4 provided by its distributors.

DC Fan Axial Ball Bearing 12V 9V to 14V 211.8CFM 67dB 119 X 119 X 38mm
FAN, 119MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 38mm; Noise Rating: 67dBA; Flow Rate - Imperial: 208.9cu.ft/min; Flow; Available until stocks are exhausted Alternative available
Current Rating Max. A = 2.28 / Operating Voltage Max. V = 14 / Operating Voltage Min. V = 9 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6800 / Flow Rate m³/h = 350 / Width mm = 119 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. A = 2.1 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 67 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4112 N/2 H4
  • 4112 N/2H4
  • 4112N-2H4
  • 4112N2H4