EBM-Papst 3418N/2HH

DC Axial Fan, 48 V, Square, 92 mm, 25 mm, Ball Bearing, 58.8 CFM
$ 57.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3418N/2HH.

JRH Electronics

Datasheet4 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-4.91%

Related Parts

EBM-Papst3412N
DC Fan Axial Ball Bearing 12V 8V to 15V 49.4CFM 32dB( 92 X 92 X 25.4mm)
EBM-Papst3414N
DC Fan Axial Ball Bearing 24V 18V to 28V 49.4CFM 32dB 92 X 92 X 25.4mm
EBM-Papst3412NG
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 49.4CFM 32dB( 92 X 92 X 25.4mm)
AC Fan Axial Ball Bearing 230V 200V to 255V 42CFM/50CFM 33.1dB 92 X 92 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 50CFM 32dB 92 X 92 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 50CFM 32dB 92 X 92 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 3418N/2HH provided by its distributors.

DC Axial Fan, 48 V, Square, 92 mm, 25 mm, Ball Bearing, 58.8 CFM
Dc Tubeaxial Fan |Ebm-Papst 3418N/2HH
FAN AXIAL 92X25.4MM 48VDC WIRE
Current Rating Max. mA = 90 / Operating Voltage Max. V = 56 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3250 / Flow Rate m³/h = 100 / Width mm = 92 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 55 / Height mm = 92 / Nominal Voltage V = 48 / Noise Level dBA = 38 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3418 N/2 HH
  • 3418N2 HH
  • 3418N2HH