EBM-Papst 3414NHU

DC axial fan, 24 V, 92 x 92 x 25 mm, 93.9 m³/h, 36 dB, ball bearing, ebm-papst 3414 NHU
$ 39.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3414NHU.

JRH Electronics

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.58%

Related Parts

EBM-Papst3414NH
DC Fan Axial Ball Bearing 24V 18V to 26V 55.3CFM 36dB( 92 X 92 X 25.4mm) High Speed
EBM-Papst3414NGH
DC Fan Axial Sintec Bearing 24V 18V to 26V 55.3CFM 36dB( 92 X 92 X 25.4mm) High Speed
EBM-Papst3314U
DC Fan Axial Ball Bearing 24V 12V to 28V 47.1CFM 37dB 92 X 92 X 32mm
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm FG Signal/RD Signal/PWM
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed

Descriptions

Descriptions of EBM-Papst 3414NHU provided by its distributors.

DC axial fan, 24 V, 92 x 92 x 25 mm, 93.9 m³/h, 36 dB, ball bearing, ebm-papst 3414 NHU
DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, 55.3CFM, 2.3W, 36dBA, 3000RPM, Ball, IP68
DC Fan Axial Ball Bearing 24V 18V to 26V 55.3CFM 36dB 92 X 92 X 25.4mm
Axial Fan, 92Mm, 24Vdc, 55.3Cfm, 36Dba; Rango De Producto:Serie 3400Nu; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:25.4Mm; Rango De Flujo - Imperial:55.3Cu.ft/Min; Tipo De Rodamiento:Bola |Ebm-Papst 3414NHU
Current Rating Max. mA = 110 / Operating Voltage Max. V = 26 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3000 / Flow Rate m³/h = 91 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 70 / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 35 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3414 NHU