Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 3414NGH

DC Fan Axial Sintec Bearing 24V 18V to 26V 55.3CFM 36dB( 92 X 92 X 25.4mm) High Speed
$ 24.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3414NGH.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Master Electronics

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-36.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EBM-Papst3414NH
DC Fan Axial Ball Bearing 24V 18V to 26V 55.3CFM 36dB( 92 X 92 X 25.4mm) High Speed
EBM-Papst8414NG
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 40.6CFM 32dB( 80 X 80 X 25.4mm)
EBM-Papst3414NG
DC axial fan, 24 V, 92 x 92 x 25 mm, 82 m³/h, 33 dB, sintec slide bearing, ebm-papst 3414 NG
92 mm x 92 mm x 25.4 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fans Axial Fan, 80x80x25mm, 24VDC, 41CFM, 0.18H2O, Sleeve, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 3414NGH provided by its distributors.

DC Fan Axial Sintec Bearing 24V 18V to 26V 55.3CFM 36dB( 92 X 92 X 25.4mm) High Speed
DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 55.3CFM, 3W, 36dBA, 3000RPM, Sintec Bearing
ebm-papst DC Axial Fan, 3400 RPM, 92 × 92 × 25mm, 24V DC, 94m³/h Airflow
FAN, 92mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Noise Rating:36dBA; Flow Rate
Operating Voltage Max. V = 26 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 3000 / Flow Rate m³/h = 94 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 36 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3414 NGH