EBM-Papst 3314NN

DC Fans DC Tubeaxial Fan, 92x92x32mm, 24VDC, 47CFM, 1.8W, 35dBA, 2650RPM, Ball Bearing
$ 39.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3314NN.

IHS

Datasheet4 pages6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+14.12%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1554BGY
ABS enclosure, (L x W x H) 65 x 65 x 40 mm, light gray (RAL 7035), IP66, 1554BGY
Hammond1553BBKBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, black (RAL 9005), IP54, 1553BBKBK
Hammond1593LGY
ABS enclosure, (L x W x H) 91 x 57 x 28 mm, light gray (RAL 7035), IP54, 1593LGY
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES

Descriptions

Descriptions of EBM-Papst 3314NN provided by its distributors.

DC Fans DC Tubeaxial Fan, 92x92x32mm, 24VDC, 47CFM, 1.8W, 35dBA, 2650RPM, Ball Bearing
DC axial fan, 24 V, 92 x 92 x 32 mm, 80 m³/h, 35 dB, ball bearing, ebm-papst 3314 NN
AXIAL FAN, 92mm, 24VDC, 80M3/H, 35DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:92mm; External Depth:32mm; Noise Rating:35dBA; Flow Rate
Axial Fan, 92Mm, 24Vdc, 47Cfm, 35Dba; Rango De Producto:Serie 3300N; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:-; Rango De Flujo - Métrico:80M³/H |Ebm-Papst 3314NN
Axial Fan Power consumption: 1.8 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 190 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 1.8 W Rated voltage: 24 VDC Revolution speed: 2650 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314 NN