EBM-Papst 3312

DC Fan Ball Bearing 12V 2.4W 3000RPM 47.1CFM 37dB Flange Mount
$ 29.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3312.

IHS

Datasheet4 pages12 years ago
Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Master Electronics

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

EBM-Papst8412NH
DC Fan Axial Ball Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
EBM-Papst3412NH
DC Fan Axial Ball Bearing 12V 8V to 15V 55.33CFM 36dB( 92 X 92 X 25.4mm) High Speed
DC Fan Ball Bearing 12V 0.21A 2.5W 3000RPM 40CFM 35dB Flange Mount
EBM-Papst3412NGH
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 55.3CFM 36dB 92 X 92 X 25.4mm High Speed
DC FAN / AUTO RESTART / SIZE (MM): 92X92X25 / VOLTAGE: 12 / BEARING TYPE: VAPO
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM

Descriptions

Descriptions of EBM-Papst 3312 provided by its distributors.

DC Fan Ball Bearing 12V 2.4W 3000RPM 47.1CFM 37dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 15V 47.1CFM 37dB( 92 X 92 X 32mm)
92x92x32mm Tubeaxial Fan 12VDC Brushless Ball Bearing 12" Wires 47.1 CFM
FAN, 92MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 32mm; Noise Rating: 37dBA; Flow Rate - Imperial: 47cu.ft/min; Flow Rate - Metric: 80m³/h; Bearing Type: Ball; Power Connection Type: 2
Axial Fan, 92Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:47Cfm; Noise Rating:37Dba; Power Rating:2.4W; Rated Speed:3000Rpm Rohs Compliant: Yes |Ebm-Papst 3312

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3312.
  • 3312..