EBM-Papst 3412NH

DC Fan Axial Ball Bearing 12V 8V to 15V 55.33CFM 36dB( 92 X 92 X 25.4mm) High Speed
$ 31.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3412NH.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Newark

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-1.56%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst3412NGH
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 55.3CFM 36dB 92 X 92 X 25.4mm High Speed
DC FAN / AUTO RESTART / SIZE (MM): 92X92X25 / VOLTAGE: 12 / BEARING TYPE: VAPO
DC Fan Ball Bearing 12V 0.21A 2.5W 3000RPM 40CFM 35dB Flange Mount
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
EBM-Papst8412N
DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 40.6CFM, 2W, 32dBA, 3100RPM, Ball Bearing
EBM-Papst3412N
ebm DC axial fan 3400 N, 92 x 92 x 25mm, 12 V dc, air flow volume84m³/h, speed2700rpm

Descriptions

Descriptions of EBM-Papst 3412NH provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 15V 55.33CFM 36dB( 92 X 92 X 25.4mm) High Speed
DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 55.3CFM, 2.5W, 36dBA, 3000RPM, Ball Bearing
AXIAL FAN, 92MM, 12VDC; Frame Dimensions: 92mm x 92mm x 25mm; Supply Voltage: 12VDC; Flow Rate - Imperial: 55cu.ft/min; Flow Rate - Metric: 94m /h; Noise Rating: 36dBA; Bearing Type: Ball; Power Connection Ty
Current Rating Max. mA = 235 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3000 / Flow Rate m³/h = 91 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 95 / Height mm = 92 / Nominal Voltage V = 12 / Noise Level dBA = 35 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3412 NH
  • 3412NH..