EBM-Papst 3214JH4

Dc Fans Tubeaxial Fan, 92X92X38Mm, 24Vdc, 164.8Cfm, 50W, 73Dba, 13000Rpm, Ball, S-Force
$ 84.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3214JH4.

IHS

Datasheet4 pages6 years ago

element14 APAC

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-2.04%

Supply Chain

Country of OriginGermany
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst3214J/2H4P
DC axial fan, 24 V, 92 x 92 x 38 mm, 280 m³/h, 73 dB, ball bearing, ebm-papst, 3214 J/2 H4P
EBM-Papst3212JH4
DC axial fan, 12 V, 92 x 92 x 38 mm, 280 m³/h, 73 dB, ball bearing, ebm-papst, 3212 JH4
EBM-Papst3212J/2H4P
DC axial fan, 12 V, 92 x 92 x 38 mm, 280 m³/h, 73 dB, ball bearing, ebm-papst, 3212 J/2 H4P
DC Fan, High Performance, 80mm x 80mm x 38mm, 48VDC, Dual Ball, 1.5A, 13250RPM, 135CFM
DC Fan, High Performance, 80mm x 80mm x 38mm, 12VDC, Dual Ball, 4.1A, 13250RPM, 135CFM

Descriptions

Descriptions of EBM-Papst 3214JH4 provided by its distributors.

Dc Fans Tubeaxial Fan, 92X92X38Mm, 24Vdc, 164.8Cfm, 50W, 73Dba, 13000Rpm, Ball, S-Force
DC axial fan, 24 V, 92 x 92 x 38 mm, 280 m³/h, 73 dB, ball bearing, ebm-papst 3214 JH4
DC Fan Axial Ball Bearing 24V 12V to 27.6V 164.8CFM 73dB 92 X 92 X 38mm High Speed
FAN, AXIAL, 92X92X38mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:92mm; External Depth:38mm; Noise Rating:73dBA; Flow Rate
Axial Fan Power consumption: 50 W Temperature range: -20 ... 70 °C Voltage: 12...27.6 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 3200J Termination: Stranded Wire 2-Pin Power consumption max.: 50 W Rated voltage: 24 VDC Revolution speed: 13000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214 JH4