EBM-Papst 3212JH4

DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 164.8CFM, 50W, 73dBA, 13000RPM, Ball, S-Force
$ 78.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3212JH4.

IHS

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.94%

Supply Chain

Country of OriginGermany
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst3212J/2H4P
DC Fan Ball Bearing 12V 50W 13000RPM 165CFM 73dB Flange Mount
EBM-Papst3214JH4
Dc Fans Tubeaxial Fan, 92X92X38Mm, 24Vdc, 164.8Cfm, 50W, 73Dba, 13000Rpm, Ball, S-Force
EBM-Papst3218J/2H4P
DC Fans Tubeaxial Fan, 92x92x38mm, 48VDC, 165CFM, 50W, 73dB, 13000RPM, Ball, Leads, PWM
DC Fan, High Performance, 80mm x 80mm x 38mm, 48VDC, Dual Ball, 1.5A, 13250RPM, 135CFM
DC Fan, High Performance, 80mm x 80mm x 38mm, 12VDC, Dual Ball, 4.1A, 13250RPM, 135CFM

Descriptions

Descriptions of EBM-Papst 3212JH4 provided by its distributors.

DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 164.8CFM, 50W, 73dBA, 13000RPM, Ball, S-Force
DC Fan Axial Ball Bearing 12V 6V to 13.8V 165CFM 73dB 92 X 92 X 38mm
Axial Fan, 92Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:164.8Cfm; Noise Rating:73Dba; Power Rating:50W; Rated Speed:13000Rpm Rohs Compliant: Yes |Ebm-Papst 3212JH4
Axial Fan Power consumption: 50 W Temperature range: -20 ... 70 °C Voltage: 6...13.8 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 3200J Termination: Stranded Wire 2-Pin Power consumption max.: 50 W Rated voltage: 12 VDC Revolution speed: 13000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3212 JH4