EBM-Papst 3212J/2H4P

DC Fan Ball Bearing 12V 50W 13000RPM 165CFM 73dB Flange Mount
$ 82.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3212J/2H4P.

IHS

Datasheet2 pages18 years ago

TME

Newark

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-47.30%

Supply Chain

Country of OriginGermany
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst3212JH4
DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 164.8CFM, 50W, 73dBA, 13000RPM, Ball, S-Force
EBM-Papst3214JH4
Dc Fans Tubeaxial Fan, 92X92X38Mm, 24Vdc, 164.8Cfm, 50W, 73Dba, 13000Rpm, Ball, S-Force
EBM-Papst3214J/2H4P
DC Fans Tubeaxial Fan, 92x92x38mm, 24VDC, 165CFM, 50W, 73dB, 13000RPM, Ball, Leads, PWM
DC Fan, High Performance, 80mm x 80mm x 38mm, 48VDC, Dual Ball, 1.5A, 13250RPM, 135CFM
DC Fan, High Performance, 80mm x 80mm x 38mm, 12VDC, Dual Ball, 4.1A, 13250RPM, 135CFM

Descriptions

Descriptions of EBM-Papst 3212J/2H4P provided by its distributors.

DC Fan Ball Bearing 12V 50W 13000RPM 165CFM 73dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 165CFM 73dB 92 X 92 X 38mm
FAN, PWM, 92X92X38, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 38mm; Noise Rating: 73dBA; Flow Rate - Imperial: 164.8cu.ft/min; Flow Rate - Metric: 280m³/h; Bearing Type: Ball; Power Conn
Axial Fan, 92Mm, 12Vdc; Rango De Producto:Serie S-Force; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:164.8Cu.ft/Min; Rango De Flujo - Métrico:280M³/H |Ebm-Papst 3212J/2H4P
Current Rating Max. A = 4.1 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 13000 / Flow Rate m³/h = 285 / Width mm = 92 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.9 / Height mm = 92 / Nominal Voltage V = 12 / Noise Level dBA = 76 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3212 J/2 H4P
  • 3212J-2H4P
  • 3212J2H4P