Eaton XTD2C1A

Toggle Switch, 1PDT.ON-NONE-ON, Metal Bat Actuator, 20A, 125VAC, 10A, 277VAC, .250" Qc
$ 4.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTD2C1A.

Farnell

Datasheet2 pages17 years ago

Newark

element14

Inventory History

3 month trend:
-7.65%

Related Parts

Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
SWITCH, ROCKER, SPDT, MOM-ON-MOM, CONCAVE ACT, NON-ILLUM, NO LEGEND,4A,125VAC, PC PIN
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
NKK SwitchesA18AH
Switch Toggle (ON) OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesSS12SDP2LF
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesS3F
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton XTD2C1A provided by its distributors.

TOGGLE SWITCH,1PDT.ON-NONE-ON, METAL BAT ACTUATOR,20A,125VAC,10A,277VAC,.250" QC
Switch Toggle; Bat-Handle; 20A/125V AC; SPDT; On-On
TOGGLE SWITCH SPDT LATCHED 15A 28VDC PANEL MOUNT-THREADED
Switch Toggle ON None ON SPDT Round Lever Quick Conn 20A 277VAC 28VDC 559.27VA Panel Mount with Threads Automotive
SWITCH, TOGGLE, SPDT, 20A, 277V; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:XT Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage AC Nom:277V 06P9778
Switch, Toggle, Spdt, 20A, 277V; Rango De Producto:Serie Xt; Contacto, Configuración:Spdt; Interruptor, Operación:On-On; Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:277V |Eaton XTD2C1A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN